Part Details for NRCE102K3200B1KO by Eaton Bussmann
Overview of NRCE102K3200B1KO by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCE102K3200B1KO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK2094
|
Newark | Thermistor, Ntc, 3200K, 100 Ohm Rohs Compliant: Yes |Eaton Bussmann NRCE102K3200B1KO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.1930 / $0.3170 | Buy Now |
DISTI #
283-NRCE102K3200B1KO-ND
|
DigiKey | THERMISTOR 100 OHM 3200 BETA Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1940 In Stock |
|
$0.1102 / $0.3000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0810 / $0.1160 | Buy Now | |
DISTI #
000000000006421205
|
Sager | NTC Thermistors NRCE family, 100 ohm, K Tol., O Lead, 3200 Beta, K Beta Tol., B1 Beta Def. | 0 |
|
Buy Now | |
DISTI #
4133489
|
element14 Asia-Pacific | THERMISTOR, NTC, 3200K, 100 OHM RoHS: Compliant Min Qty: 1 Container: Each | 2000 |
|
$0.1002 / $0.2948 | Buy Now |
DISTI #
4133489
|
Farnell | THERMISTOR, NTC, 3200K, 100 OHM RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 5 Days Container: Each | 2000 |
|
$0.0972 / $0.2778 | Buy Now |