Part Details for NRCE124K4050B1KS by Eaton Bussmann
Overview of NRCE124K4050B1KS by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCE124K4050B1KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-NRCE124K4050B1KS-ND
|
DigiKey | THERMISTOR 12K OHM 4050 BETA Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1107 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0730 / $0.1040 | Buy Now | |
DISTI #
000000000006421224
|
Sager | NTC Thermistors NRCE family, 12000 ohm, K Tol., S Lead, 4050 Beta, K Beta Tol., B1 Beta Def. | 0 |
|
Buy Now | |
DISTI #
4133579
|
Farnell | THERMISTOR, NTC, 4050K, 12 KOHM RoHS: Compliant Min Qty: 2000 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$0.0964 | Buy Now |