Part Details for NRCE253K4000B1KO by Eaton Bussmann
Overview of NRCE253K4000B1KO by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCE253K4000B1KO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-NRCE253K4000B1KO-ND
|
DigiKey | THERMISTOR 2.5K OHM 4000 BETA Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1164 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0760 / $0.1090 | Buy Now | |
DISTI #
000000000006421273
|
Sager | NTC Thermistors NRCE family, 2500 ohm, K Tol., O Lead, 4000 Beta, K Beta Tol., B1 Beta Def. | 0 |
|
Buy Now |