Part Details for NRCE333L4000B1KS by Eaton Bussmann
Overview of NRCE333L4000B1KS by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCE333L4000B1KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-NRCE333L4000B1KS-ND
|
DigiKey | THERMISTOR 3.3K OHM 4000 BETA Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0878 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0580 / $0.0820 | Buy Now |
DISTI #
000000000006421300
|
Sager | NTC Thermistors NRCE family, 3300 ohm, L Tol., S Lead, 4000 Beta, K Beta Tol., B1 Beta Def. | 0 |
|
Buy Now |