There are no models available for this part yet.
Overview of NRCE335K4700B1KO by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NRCE335K4700B1KO by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-NRCE335K4700B1KO-ND
|
DigiKey | THERMISTOR 330K OHM 4700 BETA Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1246 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0760 / $0.1090 | Buy Now | ||
DISTI #
000000000006421303
|
Sager | NTC Thermistors NRCE family, 330000 ohm, K Tol., O Lead, 4700 Beta, K Beta Tol., B1 Beta Def. Min Qty: 1000 | 0 |
|
$0.0824 / $0.0968 | Buy Now |