Part Details for NRCE473L4050B1KS by Eaton Corporation
Overview of NRCE473L4050B1KS by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCE473L4050B1KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRCE473L4050B1KS
|
Avnet Americas | Thermistor NTC 4.7kOhm 15% 20s 2-Pin Radial Leaded Bulk - Bulk (Alt: NRCE473L4050B1KS) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0589 / $0.0653 | Buy Now |
DISTI #
NRCE473L4050B1KS
|
Avnet Americas | Thermistor NTC 4.7kOhm 15% 20s 2-Pin Radial Leaded Bulk - Bulk (Alt: NRCE473L4050B1KS) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0589 / $0.0653 | Buy Now |
DISTI #
504-NRCE473L4050B1KS
|
Mouser Electronics | NTC Thermistors NRCE family, 4700 ohm, L Tol., S Lead, 4050 Beta, K Beta Tol., B1 Beta Def. RoHS: Compliant | 0 |
|
$0.0720 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0614 | Buy Now |
DISTI #
NRCE473L4050B1KS
|
Avnet Americas | Thermistor NTC 4.7kOhm 15% 20s 2-Pin Radial Leaded Bulk - Bulk (Alt: NRCE473L4050B1KS) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0589 / $0.0653 | Buy Now |
DISTI #
NRCE473L4050B1KS
|
Avnet Americas | Thermistor NTC 4.7kOhm 15% 20s 2-Pin Radial Leaded Bulk - Bulk (Alt: NRCE473L4050B1KS) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0589 / $0.0653 | Buy Now |