There are no models available for this part yet.
Overview of NRCE603K4050B1KS by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NRCE603K4050B1KS by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRCE603K4050B1KS
|
Avnet Americas | Thermistor NTC 6kOhm 10% 20s 2-Pin Radial Leaded Bulk - Bulk (Alt: NRCE603K4050B1KS) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0781 / $0.0866 | Buy Now | |
DISTI #
NRCE603K4050B1KS
|
Avnet Americas | Thermistor NTC 6kOhm 10% 20s 2-Pin Radial Leaded Bulk - Bulk (Alt: NRCE603K4050B1KS) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0781 / $0.0866 | Buy Now | |
DISTI #
504-NRCE603K4050B1KS
|
Mouser Electronics | NTC Thermistors NRCE family, 6000 ohm, K Tol., S Lead, 4050 Beta, K Beta Tol., B1 Beta Def. RoHS: Compliant | 0 |
|
$0.0950 / $0.2700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.0814 | Buy Now |