Part Details for NRCP25J200TRF by NIC Components Corp
Overview of NRCP25J200TRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCP25J200TRF
NRCP25J200TRF CAD Models
NRCP25J200TRF Part Data Attributes
|
NRCP25J200TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCP25J200TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NRCP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NRCP | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NRCP25J200TRF
This table gives cross-reference parts and alternative options found for NRCP25J200TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCP25J200TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1210-IF20020R5%ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Vishay Intertechnologies | NRCP25J200TRF vs CRCW1210-IF20020R5%ET5E3 |
SG73P2ELTDD200J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NRCP25J200TRF vs SG73P2ELTDD200J |
TSR4GAJ200V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Tateyama Kagaku Group | NRCP25J200TRF vs TSR4GAJ200V |
SCR35-200JB | Fixed Resistor, 0.5W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | NRCP25J200TRF vs SCR35-200JB |
ERJ14J200U | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | NRCP25J200TRF vs ERJ14J200U |
SG73S2ELTED200J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NRCP25J200TRF vs SG73S2ELTED200J |
CRS1210AJW-200ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | NRCP25J200TRF vs CRS1210AJW-200ELF |
RK73B2EXTE200J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NRCP25J200TRF vs RK73B2EXTE200J |
SCR35-200JV | Fixed Resistor, 0.5W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | NRCP25J200TRF vs SCR35-200JV |
RK73B2EXTDD200J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NRCP25J200TRF vs RK73B2EXTDD200J |