Part Details for NRCPS06D1303TRQYF by NIC Components Corp
Overview of NRCPS06D1303TRQYF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCPS06D1303TRQYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRCPS06D1303TRQYF
|
Avnet Americas | Res Anti-Surge Thick Film 0603 130k Ohm 0.5% 1/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: NRCPS06D1303TRQYF) Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0393 / $0.0417 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.0363 | Buy Now |
Part Details for NRCPS06D1303TRQYF
NRCPS06D1303TRQYF CAD Models
NRCPS06D1303TRQYF Part Data Attributes
|
NRCPS06D1303TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCPS06D1303TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NRCPS06D1303TRQYF
This table gives cross-reference parts and alternative options found for NRCPS06D1303TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCPS06D1303TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPGW16K1303DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 130000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06D1303TRQYF vs RPGW16K1303DB |
RPCH16K1303DTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 130000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06D1303TRQYF vs RPCH16K1303DTP |
SR0603DR-7T130KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NRCPS06D1303TRQYF vs SR0603DR-7T130KL |
SG73S1JRTTP1303D | Fixed Resistor, 0.2W, 130000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRCPS06D1303TRQYF vs SG73S1JRTTP1303D |
ESR03EZPD1303 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | NRCPS06D1303TRQYF vs ESR03EZPD1303 |
RMCH16K1303DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06D1303TRQYF vs RMCH16K1303DTP |
RBX16K134DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06D1303TRQYF vs RBX16K134DTP |
SG73P1JTTP1303D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 130000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NRCPS06D1303TRQYF vs SG73P1JTTP1303D |
RBX16K1303DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 130000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06D1303TRQYF vs RBX16K1303DTP |
RPCH16K1303DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 130000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | NRCPS06D1303TRQYF vs RPCH16K1303DB |