Part Details for NRCPS12D5102TRQYF by NIC Components Corp
Overview of NRCPS12D5102TRQYF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCPS12D5102TRQYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRCPS12D5102TRQYF
|
Avnet Americas | Res Anti-Surge Thick Film 1206 51k Ohm 0.5% 1/2W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: NRCPS12D5102TRQYF) Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1291 / $0.1369 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.1195 | Buy Now |
Part Details for NRCPS12D5102TRQYF
NRCPS12D5102TRQYF CAD Models
NRCPS12D5102TRQYF Part Data Attributes
|
NRCPS12D5102TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCPS12D5102TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for NRCPS12D5102TRQYF
This table gives cross-reference parts and alternative options found for NRCPS12D5102TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCPS12D5102TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K513DBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NRCPS12D5102TRQYF vs RAG06K513DBG |
RBX32K513DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NRCPS12D5102TRQYF vs RBX32K513DTP |
PWR12D5102TEU | Fixed Resistor, 0.5W, 51000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NRCPS12D5102TRQYF vs PWR12D5102TEU |
RMCH32K513DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NRCPS12D5102TRQYF vs RMCH32K513DB |
RCS120651K0DKEB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | NRCPS12D5102TRQYF vs RCS120651K0DKEB |
RBX32K513DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NRCPS12D5102TRQYF vs RBX32K513DB |
RAG06K513DBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NRCPS12D5102TRQYF vs RAG06K513DBL |
RAG06K513DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NRCPS12D5102TRQYF vs RAG06K513DB |
RAG06K513DCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NRCPS12D5102TRQYF vs RAG06K513DCG |
AC1206DR-7W51KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NRCPS12D5102TRQYF vs AC1206DR-7W51KL |