Part Details for NRCPS12D54R9TRQYF by NIC Components Corp
Overview of NRCPS12D54R9TRQYF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCPS12D54R9TRQYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRCPS12D54R9TRQYF
|
Avnet Americas | Res Anti-Surge Thick Film 1206 54.9 Ohm 0.5% 1/2W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: NRCPS12D54R9TRQYF) Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1291 / $0.1369 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.1195 | Buy Now |
Part Details for NRCPS12D54R9TRQYF
NRCPS12D54R9TRQYF CAD Models
NRCPS12D54R9TRQYF Part Data Attributes
|
NRCPS12D54R9TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCPS12D54R9TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 54.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 54.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for NRCPS12D54R9TRQYF
This table gives cross-reference parts and alternative options found for NRCPS12D54R9TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCPS12D54R9TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K54R9DTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 54.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NRCPS12D54R9TRQYF vs RAG06K54R9DTL |
CR1206D54R9P100.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 54.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | NRCPS12D54R9TRQYF vs CR1206D54R9P100.5W |
AC1206DR-7W54R9L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 54.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NRCPS12D54R9TRQYF vs AC1206DR-7W54R9L |
CR1206D54R9D500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 54.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | NRCPS12D54R9TRQYF vs CR1206D54R9D500.5W |
RAG06K54R9DTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 54.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NRCPS12D54R9TRQYF vs RAG06K54R9DTG |
RAG06K54R9DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 54.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NRCPS12D54R9TRQYF vs RAG06K54R9DB |
RAG06K54R9DBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 54.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NRCPS12D54R9TRQYF vs RAG06K54R9DBG |
MC1206B-54R9-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 54.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NRCPS12D54R9TRQYF vs MC1206B-54R9-DTQ |
RPC1206DG54R9-HP | Fixed Resistor, Thick Film, 0.5W, 54.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NRCPS12D54R9TRQYF vs RPC1206DG54R9-HP |
MC1206B-54R9-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 54.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | NRCPS12D54R9TRQYF vs MC1206B-54R9-DBQ |