Part Details for NRCPS25F1022TRQYF by NIC Components Corp
Overview of NRCPS25F1022TRQYF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NRCPS25F1022TRQYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH7319
|
Newark | Res, 10K2, Thick Film, 0.75W, 1210, Resistance:10.2Kohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Nrcps Series Rohs Compliant: Yes |Nic Components NRCPS25F1022TRQYF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1670 | Buy Now |
DISTI #
74AH8505
|
Newark | Res, 10K2, Thick Film, 0.75W, 1210, Resistance:10.2Kohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Nrcps Series Rohs Compliant: Yes |Nic Components NRCPS25F1022TRQYF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0720 / $0.1100 | Buy Now |
DISTI #
NRCPS25F1022TRQYF
|
Avnet Americas | Res Anti-Surge Thick Film 1210 10.2k Ohm 1% 3/4W ?100ppm/?C Molded T/R - Tape and Reel (Alt: NRCPS25F1022TRQYF) Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0747 / $0.0835 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.0716 | Buy Now |
Part Details for NRCPS25F1022TRQYF
NRCPS25F1022TRQYF CAD Models
NRCPS25F1022TRQYF Part Data Attributes
|
NRCPS25F1022TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCPS25F1022TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |