Part Details for NRCPS25F3010TRQYF by NIC Components Corp
Overview of NRCPS25F3010TRQYF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCPS25F3010TRQYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRCPS25F3010TRQYF
|
Avnet Americas | Res Anti-Surge Thick Film 1210 301 Ohm 1% 3/4W ±100ppm/°C Molded T/R - Tape and Reel (Alt: NRCPS25F3010TRQYF) Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0747 / $0.0835 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.0716 | Buy Now |
Part Details for NRCPS25F3010TRQYF
NRCPS25F3010TRQYF CAD Models
NRCPS25F3010TRQYF Part Data Attributes
|
NRCPS25F3010TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCPS25F3010TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCPS25F3010TRQYF
This table gives cross-reference parts and alternative options found for NRCPS25F3010TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCPS25F3010TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCH35K3010FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCPS25F3010TRQYF vs RMCH35K3010FB |
RMCS1210FT301R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | NRCPS25F3010TRQYF vs RMCS1210FT301R-HP |
RPC1210FT301R-HP | Fixed Resistor, Thick Film, 0.75W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | NRCPS25F3010TRQYF vs RPC1210FT301R-HP |
CPW40-3010-FL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ASJ Holdings Limited | NRCPS25F3010TRQYF vs CPW40-3010-FL |
RPCH35K3010FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCPS25F3010TRQYF vs RPCH35K3010FB |
CR-10FHA--301R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NRCPS25F3010TRQYF vs CR-10FHA--301R |
RCA1210301RFKECHP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | NRCPS25F3010TRQYF vs RCA1210301RFKECHP |
RCA1210301RFKEBHP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | NRCPS25F3010TRQYF vs RCA1210301RFKEBHP |
RPCH35K3010FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCPS25F3010TRQYF vs RPCH35K3010FTE |
HP0707F3010T5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NRCPS25F3010TRQYF vs HP0707F3010T5E |