Part Details for NRCPS25J200TRQYF by NIC Components Corp
Overview of NRCPS25J200TRQYF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCPS25J200TRQYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRCPS25J200TRQYF
|
Avnet Americas | Res Anti-Surge Thick Film 1210 20 Ohm 5% 3/4W ±100ppm/°C Molded T/R - Tape and Reel (Alt: NRCPS25J200TRQYF) Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0674 / $0.0754 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0647 | Buy Now |
DISTI #
NRCPS25J200TRQYF
|
Avnet Americas | Res Anti-Surge Thick Film 1210 20 Ohm 5% 3/4W ±100ppm/°C Molded T/R - Tape and Reel (Alt: NRCPS25J200TRQYF) Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0674 / $0.0754 | Buy Now |
Part Details for NRCPS25J200TRQYF
NRCPS25J200TRQYF CAD Models
NRCPS25J200TRQYF Part Data Attributes:
|
NRCPS25J200TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCPS25J200TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NRCPS25J200TRQYF
This table gives cross-reference parts and alternative options found for NRCPS25J200TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCPS25J200TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACTH001210-20R0JTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | NRCPS25J200TRQYF vs ACTH001210-20R0JTP |
RPCH35K200JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCPS25J200TRQYF vs RPCH35K200JB |
RBX35K200JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCPS25J200TRQYF vs RBX35K200JB |
HP0707J0200T5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NRCPS25J200TRQYF vs HP0707J0200T5E |
CPW40-200-JL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ASJ Holdings Limited | NRCPS25J200TRQYF vs CPW40-200-JL |
RPGW35K200JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | NRCPS25J200TRQYF vs RPGW35K200JB |