Part Details for NRCW100F6800TRF by NIC Components Corp
Overview of NRCW100F6800TRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCW100F6800TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRCW100F6800TRF
|
Avnet Americas | Resistor Thick Film 680Ohm 1% 2W ±100ppm/°C Molded 2512 T/R - Tape and Reel (Alt: NRCW100F6800TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0662 / $0.0740 | Buy Now |
|
Future Electronics | 2512 680 Ohms 1% High Voltage Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0685 / $0.0748 | Buy Now |
DISTI #
NRCW100F6800TRF
|
Avnet Americas | Resistor Thick Film 680Ohm 1% 2W ±100ppm/°C Molded 2512 T/R - Tape and Reel (Alt: NRCW100F6800TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0662 / $0.0740 | Buy Now |
DISTI #
NRCW100F6800TRF
|
Avnet Americas | Resistor Thick Film 680Ohm 1% 2W ±100ppm/°C Molded 2512 T/R - Tape and Reel (Alt: NRCW100F6800TRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0662 / $0.0740 | Buy Now |
Part Details for NRCW100F6800TRF
NRCW100F6800TRF CAD Models
NRCW100F6800TRF Part Data Attributes
|
NRCW100F6800TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCW100F6800TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 2W, 680ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for NRCW100F6800TRF
This table gives cross-reference parts and alternative options found for NRCW100F6800TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCW100F6800TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFP2512R6800FA-T4 | Fixed Resistor, Metal Glaze/thick Film, 2W, 680ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | NRCW100F6800TRF vs TFP2512R6800FA-T4 |
CRS2512AFX-6800ELF | Fixed Resistor, Metal Glaze/thick Film, 2W, 680ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | NRCW100F6800TRF vs CRS2512AFX-6800ELF |