Part Details for NRD4001TR-5K by NIC Components Corp
Overview of NRD4001TR-5K by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRD4001TR-5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3512 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 50 Volt, DO-214AC / SMA | 69329 |
|
$0.0144 / $0.0480 | Buy Now |
|
Quest Components | Rectifier Diode, 50 Volt, DO-214AC / SMA | 2824 |
|
$0.0360 / $0.1200 | Buy Now |
|
Quest Components | Rectifier Diode, 50 Volt, DO-214AC / SMA | 2809 |
|
$0.1176 / $0.3920 | Buy Now |
|
Quest Components | Rectifier Diode, 50 Volt, DO-214AC / SMA | 3920 |
|
$0.0360 / $0.1200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3650 |
|
RFQ |
Part Details for NRD4001TR-5K
NRD4001TR-5K CAD Models
NRD4001TR-5K Part Data Attributes
|
NRD4001TR-5K
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRD4001TR-5K
NIC Components Corp
Rectifier Diode, Avalanche, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for NRD4001TR-5K
This table gives cross-reference parts and alternative options found for NRD4001TR-5K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRD4001TR-5K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRD4001TR-5KF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | NIC Components Corp | NRD4001TR-5K vs NRD4001TR-5KF |