There are no models available for this part yet.
Overview of NRE-AX331M10V8X7.5TBF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRE-AX331M10V8X7.5TBF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRE-AX331M10V8X7.5
|
Avnet Americas | CAP ALUM 330UF 10VDC 20% 8 X 7.5 RDL - Ammo Pack (Alt: NRE-AX331M10V8X7.5) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.0818 / $0.0868 | Buy Now |
CAD Models for NRE-AX331M10V8X7.5TBF by NIC Components Corp
Part Data Attributes for NRE-AX331M10V8X7.5TBF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.033 mA
|
Length
|
7.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
1080 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.19
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NRE-AX331M10V8X7.5TBF
This table gives cross-reference parts and alternative options found for NRE-AX331M10V8X7.5TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-AX331M10V8X7.5TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10ML330MKC8X7.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | NRE-AX331M10V8X7.5TBF vs 10ML330MKC8X7.5 |
10ML330MEFCKC8X7.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-AX331M10V8X7.5TBF vs 10ML330MEFCKC8X7.5 |
10ML330MT78X7.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | NRE-AX331M10V8X7.5TBF vs 10ML330MT78X7.5 |
10ML330MEFCFA8X7.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-AX331M10V8X7.5TBF vs 10ML330MEFCFA8X7.5 |
10ML330MCE8X7.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | NRE-AX331M10V8X7.5TBF vs 10ML330MCE8X7.5 |
10ML330MEFCTA8X7.5 | CAP ALUM 330UF 20% 10V RADIAL | Rubycon Corporation | NRE-AX331M10V8X7.5TBF vs 10ML330MEFCTA8X7.5 |
10AX330MEFCKC8X7.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | NRE-AX331M10V8X7.5TBF vs 10AX330MEFCKC8X7.5 |
10ML330MEFCCA8X7.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-AX331M10V8X7.5TBF vs 10ML330MEFCCA8X7.5 |
10ML330MEFCCE8X7.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-AX331M10V8X7.5TBF vs 10ML330MEFCCE8X7.5 |
10ML330MFA8X7.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-AX331M10V8X7.5TBF vs 10ML330MFA8X7.5 |