Part Details for NRE-AX331M10V8X7.5TBSTF by NIC Components Corp
Overview of NRE-AX331M10V8X7.5TBSTF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-AX331M10V8X7.5TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-AX331M10V8X7.5
|
Avnet Americas | CAP ALUM 330UF 10VDC 20% 8 X 7.5 RDL - Ammo Pack (Alt: NRE-AX331M10V8X7.5) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.0818 / $0.0868 | Buy Now |
Part Details for NRE-AX331M10V8X7.5TBSTF
NRE-AX331M10V8X7.5TBSTF CAD Models
NRE-AX331M10V8X7.5TBSTF Part Data Attributes
|
NRE-AX331M10V8X7.5TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-AX331M10V8X7.5TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Manufacturer Series | NRE-AX | |
Number of Terminals | 2 |