Part Details for NRE-AX471M6.3V6.3X11TBSTF by NIC Components Corp
Overview of NRE-AX471M6.3V6.3X11TBSTF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-AX471M6.3V6.3X11TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-AX471M6.3V6.3X
|
Avnet Americas | CAP ALUM 470UF 6.3VDC 20% 6.3 X 11 RDL - Ammo Pack (Alt: NRE-AX471M6.3V6.3X) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0660 / $0.0700 | Buy Now |
DISTI #
NRE-AX471M6.3V6.3X
|
Avnet Americas | CAP ALUM 470UF 6.3VDC 20% 6.3 X 11 RDL - Ammo Pack (Alt: NRE-AX471M6.3V6.3X) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0660 / $0.0700 | Buy Now |
Part Details for NRE-AX471M6.3V6.3X11TBSTF
NRE-AX471M6.3V6.3X11TBSTF CAD Models
NRE-AX471M6.3V6.3X11TBSTF Part Data Attributes:
|
NRE-AX471M6.3V6.3X11TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-AX471M6.3V6.3X11TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Manufacturer Series | NRE-AX | |
Number of Terminals | 2 |