Part Details for NRE-HL152M10V10X23TBF by NIC Components Corp
Overview of NRE-HL152M10V10X23TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-HL152M10V10X23TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-HL152M10V10X23
|
Avnet Americas | CAP ALUM 1500UF 10VDC 20% 10 X 23 RDL - Ammo Pack (Alt: NRE-HL152M10V10X23) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Ammo Pack | 0 |
|
$0.1624 / $0.1722 | Buy Now |
Part Details for NRE-HL152M10V10X23TBF
NRE-HL152M10V10X23TBF CAD Models
NRE-HL152M10V10X23TBF Part Data Attributes
|
NRE-HL152M10V10X23TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-HL152M10V10X23TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, 5 MML RADIAL LEADED, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.15 mA | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 990 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-HL152M10V10X23TBF
This table gives cross-reference parts and alternative options found for NRE-HL152M10V10X23TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-HL152M10V10X23TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10ZLG1500MT810X23 | CAP,AL2O3,1.5MF,10VDC,20% -TOL,20% +TOL | Rubycon Corporation | NRE-HL152M10V10X23TBF vs 10ZLG1500MT810X23 |
NRE-HL152M10V10X23SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | NRE-HL152M10V10X23TBF vs NRE-HL152M10V10X23SPF |
10YXH1500MRI10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | NRE-HL152M10V10X23TBF vs 10YXH1500MRI10X23 |
10YXG1500MSG10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | NRE-HL152M10V10X23TBF vs 10YXG1500MSG10X23 |
10ZL1500MRI10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | NRE-HL152M10V10X23TBF vs 10ZL1500MRI10X23 |
10ZLG1500MRX10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | NRE-HL152M10V10X23TBF vs 10ZLG1500MRX10X23 |
10ZL1500MEFCCE10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-HL152M10V10X23TBF vs 10ZL1500MEFCCE10X23 |
NRE-HL152M10V10X23F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | NRE-HL152M10V10X23TBF vs NRE-HL152M10V10X23F3CF |
10YXH1500MEFCRI10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | NRE-HL152M10V10X23TBF vs 10YXH1500MEFCRI10X23 |
10ZL1500MKC10X23 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-HL152M10V10X23TBF vs 10ZL1500MKC10X23 |