Part Details for NRE-HL222M16V18X16F by NIC Components Corp
Overview of NRE-HL222M16V18X16F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-HL222M16V18X16F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84349723
|
Verical | Cap Aluminum Lytic 2200uF 16V 20% (18 X 16mm) Radial 7.5mm 0.04 Ohm 2210mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 1135 | Americas - 147 |
|
$0.1725 | Buy Now |
DISTI #
NRE-HL222M16V18X16F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 16 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: NRE-HL222M16V18X16F) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800302535
|
Chip1Stop | Cap Aluminum 2200uF 16V 20% (18 X 16mm) Radial 7.5mm 2210mA 10000h 105 C Bulk RoHS: Compliant | 147 |
|
$0.2850 | Buy Now |
Part Details for NRE-HL222M16V18X16F
NRE-HL222M16V18X16F CAD Models
NRE-HL222M16V18X16F Part Data Attributes
|
NRE-HL222M16V18X16F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-HL222M16V18X16F
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.352 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1547 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-HL222M16V18X16F
This table gives cross-reference parts and alternative options found for NRE-HL222M16V18X16F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-HL222M16V18X16F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-HL222M16V18X16SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | NRE-HL222M16V18X16F vs NRE-HL222M16V18X16SP7.5LSF |
16YXG2200MRX18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | NRE-HL222M16V18X16F vs 16YXG2200MRX18X16 |
16YXH2200MRK18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | NRE-HL222M16V18X16F vs 16YXH2200MRK18X16 |
16YXH2200M18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | NRE-HL222M16V18X16F vs 16YXH2200M18X16 |
16YXH2200MCA18X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRE-HL222M16V18X16F vs 16YXH2200MCA18X16 |
16YXH2200MEFC18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-HL222M16V18X16F vs 16YXH2200MEFC18X16 |
16YXH2200MEFCKC18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-HL222M16V18X16F vs 16YXH2200MEFCKC18X16 |
16YXG2200M18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | NRE-HL222M16V18X16F vs 16YXG2200M18X16 |
16YXH2200MEFCRI18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | NRE-HL222M16V18X16F vs 16YXH2200MEFCRI18X16 |
16YXG2200MCE18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-HL222M16V18X16F vs 16YXG2200MCE18X16 |