Part Details for NRE-HL271M50V12.5X16F by NIC Components Corp
Overview of NRE-HL271M50V12.5X16F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-HL271M50V12.5X16F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-HL271M50V12.5X16F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270 uF, 50 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: NRE-HL271M50V12.5X16F) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRE-HL271M50V12.5X16F
NRE-HL271M50V12.5X16F CAD Models
NRE-HL271M50V12.5X16F Part Data Attributes
|
NRE-HL271M50V12.5X16F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-HL271M50V12.5X16F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.135 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 630 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-HL271M50V12.5X16F
This table gives cross-reference parts and alternative options found for NRE-HL271M50V12.5X16F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-HL271M50V12.5X16F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YXH270MEFCG412.5X16 | CAP ALUM 270UF 20% 50V RADIAL | Rubycon Corporation | NRE-HL271M50V12.5X16F vs 50YXH270MEFCG412.5X16 |
50YXH270MEFCCA12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-HL271M50V12.5X16F vs 50YXH270MEFCCA12.5X16 |
50YXG270MKC12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-HL271M50V12.5X16F vs 50YXG270MKC12.5X16 |
50YXG270MEFCRI12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | NRE-HL271M50V12.5X16F vs 50YXG270MEFCRI12.5X16 |
50YXH270MCC12.5X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRE-HL271M50V12.5X16F vs 50YXH270MCC12.5X16 |
50YXG270MEFCKC12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-HL271M50V12.5X16F vs 50YXG270MEFCKC12.5X16 |
50YXG270MEFCRX12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | NRE-HL271M50V12.5X16F vs 50YXG270MEFCRX12.5X16 |
50YXG270MEFCCE12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-HL271M50V12.5X16F vs 50YXG270MEFCCE12.5X16 |
50YXG270MEFCSG12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | NRE-HL271M50V12.5X16F vs 50YXG270MEFCSG12.5X16 |
50YXG270MEFCCA12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-HL271M50V12.5X16F vs 50YXG270MEFCCA12.5X16 |