Part Details for NRE-HL560M63V8X11.5F by NIC Components Corp
Overview of NRE-HL560M63V8X11.5F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-HL560M63V8X11.5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-HL560M63V8X11.5F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 56 uF, 63 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: NRE-HL560M63V8X11.5F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |