Part Details for NRE-HL822M16V18X35.5F by NIC Components Corp
Overview of NRE-HL822M16V18X35.5F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-HL822M16V18X35.5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 800 |
|
$0.7350 / $2.1000 | Buy Now |
|
Quest Components | 640 |
|
$0.9100 / $2.8000 | Buy Now | |
DISTI #
NRE-HL822M16V18X35.5F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 8200 uF, 16 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: NRE-HL822M16V18X35.5F) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRE-HL822M16V18X35.5F
NRE-HL822M16V18X35.5F CAD Models
NRE-HL822M16V18X35.5F Part Data Attributes
|
NRE-HL822M16V18X35.5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-HL822M16V18X35.5F
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.312 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2954 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-HL822M16V18X35.5F
This table gives cross-reference parts and alternative options found for NRE-HL822M16V18X35.5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-HL822M16V18X35.5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16YXH8200MKC18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF, | Rubycon Corporation | NRE-HL822M16V18X35.5F vs 16YXH8200MKC18X35.5 |
EKY-160EFM822MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRE-HL822M16V18X35.5F vs EKY-160EFM822MMP1S |
16YXH8200MCE18X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRE-HL822M16V18X35.5F vs 16YXH8200MCE18X35.5 |
16YXH8200MEFCRK18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF, | Rubycon Corporation | NRE-HL822M16V18X35.5F vs 16YXH8200MEFCRK18X35.5 |
16YXG8200MSG18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF, | Rubycon Corporation | NRE-HL822M16V18X35.5F vs 16YXG8200MSG18X35.5 |
16YXH8200MEFCSG18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF, | Rubycon Corporation | NRE-HL822M16V18X35.5F vs 16YXH8200MEFCSG18X35.5 |
16YXG8200MRI18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF, | Rubycon Corporation | NRE-HL822M16V18X35.5F vs 16YXG8200MRI18X35.5 |
16YXG8200MEFCCE18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-HL822M16V18X35.5F vs 16YXG8200MEFCCE18X35.5 |
16YXG8200MGC18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 8200uF, | Rubycon Corporation | NRE-HL822M16V18X35.5F vs 16YXG8200MGC18X35.5 |
EKY-160ERC822MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRE-HL822M16V18X35.5F vs EKY-160ERC822MMP1S |