Part Details for NRE-HW100M400V10X20TBF by NIC Components Corp
Overview of NRE-HW100M400V10X20TBF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-HW100M400V10X20TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-HW100M400V10X2
|
Avnet Americas | NRE-HW100M400V10X20TBF - Ammo Pack (Alt: NRE-HW100M400V10X2) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2072 / $0.2198 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 500 |
|
$0.1920 / $0.6000 | Buy Now |
|
Quest Components | 400 |
|
$0.2400 / $0.8000 | Buy Now |
Part Details for NRE-HW100M400V10X20TBF
NRE-HW100M400V10X20TBF CAD Models
NRE-HW100M400V10X20TBF Part Data Attributes
|
NRE-HW100M400V10X20TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-HW100M400V10X20TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 41500 mΩ | |
Leakage Current | 0.105 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 70 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-HW100M400V10X20TBF
This table gives cross-reference parts and alternative options found for NRE-HW100M400V10X20TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-HW100M400V10X20TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43041A9106M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | TDK Corporation | NRE-HW100M400V10X20TBF vs B43041A9106M000 |
NREHW100M400V10X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRE-HW100M400V10X20TBF vs NREHW100M400V10X20SP7.5LLF |
EFK100M2GB | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | NRE-HW100M400V10X20TBF vs EFK100M2GB |
2100VAM1020RGN211C | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-HW100M400V10X20TBF vs 2100VAM1020RGN211C |
2100VAM1020RGN211B | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-HW100M400V10X20TBF vs 2100VAM1020RGN211B |
8100VAM1020RGN1110 | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-HW100M400V10X20TBF vs 8100VAM1020RGN1110 |
1100VAM1020RGN511M | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-HW100M400V10X20TBF vs 1100VAM1020RGN511M |
8100VAM1020RGN7B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | NRE-HW100M400V10X20TBF vs 8100VAM1020RGN7B |
NREHW100M400V10X20F3YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRE-HW100M400V10X20TBF vs NREHW100M400V10X20F3YF |
NREHW100M400V10X20F3CYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRE-HW100M400V10X20TBF vs NREHW100M400V10X20F3CYF |