Part Details for NRE-HW2R2M450V10X16F by NIC Components Corp
Overview of NRE-HW2R2M450V10X16F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-HW2R2M450V10X16F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-HW2R2M450V10X1
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2.2uF, 450V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRE-HW2R2M450V10X1) RoHS: Compliant Min Qty: 2400 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1463 / $0.1636 | Buy Now |
DISTI #
NRE-HW2R2M450V10X16F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2.2uF, 450V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: NRE-HW2R2M450V10X16F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRE-HW2R2M450V10X16F
NRE-HW2R2M450V10X16F CAD Models
NRE-HW2R2M450V10X16F Part Data Attributes
|
NRE-HW2R2M450V10X16F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-HW2R2M450V10X16F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 188000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0447 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 28 mA | |
Series | NRE-HW | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-HW2R2M450V10X16F
This table gives cross-reference parts and alternative options found for NRE-HW2R2M450V10X16F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-HW2R2M450V10X16F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKV00DD122PG0K | CAP,AL2O3,2.2UF,450VDC,20% -TOL,20% +TOL | Vishay Roederstein | NRE-HW2R2M450V10X16F vs MALREKV00DD122PG0K |
12R2VBM1016RFN711C | CAP,AL2O3,2.2UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-HW2R2M450V10X16F vs 12R2VBM1016RFN711C |
12R2VBM1016RFN211P | CAP,AL2O3,2.2UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-HW2R2M450V10X16F vs 12R2VBM1016RFN211P |
MALREKV00DD122P00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | NRE-HW2R2M450V10X16F vs MALREKV00DD122P00K |
22R2VBM1016RFN9110 | CAP,AL2O3,2.2UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-HW2R2M450V10X16F vs 22R2VBM1016RFN9110 |
12R2VBM1016RFN911B | CAP,AL2O3,2.2UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-HW2R2M450V10X16F vs 12R2VBM1016RFN911B |
82R2VBM1016RFN311C | CAP,AL2O3,2.2UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-HW2R2M450V10X16F vs 82R2VBM1016RFN311C |
22R2VBM1016RFN911C | CAP,AL2O3,2.2UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-HW2R2M450V10X16F vs 22R2VBM1016RFN911C |
22R2VBM1016RFN111B | CAP,AL2O3,2.2UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-HW2R2M450V10X16F vs 22R2VBM1016RFN111B |
82R2VBM1016RFN7110 | CAP,AL2O3,2.2UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-HW2R2M450V10X16F vs 82R2VBM1016RFN7110 |