Part Details for NRE-HW330M350V16X25F by NIC Components Corp
Overview of NRE-HW330M350V16X25F by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-HW330M350V16X25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-HW330M350V16X2
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 350 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRE-HW330M350V16X2) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5318 / $0.6231 | Buy Now |
DISTI #
NRE-HW330M350V16X2
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 350 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRE-HW330M350V16X2) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5318 / $0.6231 | Buy Now |
DISTI #
NRE-HW330M350V16X2
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 350 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRE-HW330M350V16X2) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5318 / $0.6231 | Buy Now |
Part Details for NRE-HW330M350V16X25F
NRE-HW330M350V16X25F CAD Models
NRE-HW330M350V16X25F Part Data Attributes
|
NRE-HW330M350V16X25F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-HW330M350V16X25F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12600 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.256 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 158 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-HW330M350V16X25F
This table gives cross-reference parts and alternative options found for NRE-HW330M350V16X25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-HW330M350V16X25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMG351ETE330ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRE-HW330M350V16X25F vs EKMG351ETE330ML25S |
UVZ2V330MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRE-HW330M350V16X25F vs UVZ2V330MHD1TN |