NRE-HW3R3M450V10X20F
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of NRE-HW3R3M450V10X20F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Space Technology Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Smart Cities Aerospace and Defense Automotive

Price & Stock for NRE-HW3R3M450V10X20F by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NRE-HW3R3M450V10X2
Avnet Americas Cap Aluminum 3.3uF 450V 20% (10 X 20mm) Radial 5mm 2000 hr Bulk - Bulk (Alt: NRE-HW3R3M450V10X2) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 2,000 $0.2248
  • 2,400 $0.2184
  • 4,400 $0.2121
  • 10,000 $0.2074
  • 20,000 $0.2011
$0.2011 / $0.2248 Buy Now
DISTI # NRE-HW3R3M450V10X20F
Avnet Abacus Cap Aluminum 3.3uF 450V 20% (10 X 20mm) Radial 5mm 2000 hr Bulk (Alt: NRE-HW3R3M450V10X20F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for NRE-HW3R3M450V10X20F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRE-HW3R3M450V10X20F by NIC Components Corp

NRE-HW3R3M450V10X20F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
126000 mΩ
JESD-609 Code
e3
Leakage Current
0.05955 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
36 mA
Surface Mount
NO
Tan Delta
0.25
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRE-HW3R3M450V10X20F
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for NRE-HW3R3M450V10X20F

This table gives cross-reference parts and alternative options found for NRE-HW3R3M450V10X20F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-HW3R3M450V10X20F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NREHW3R3M450V10X20SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, NIC Components Corp NRE-HW3R3M450V10X20F vs NREHW3R3M450V10X20SP7.5LLF
NREHW3R3M450V10X20TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, NIC Components Corp NRE-HW3R3M450V10X20F vs NREHW3R3M450V10X20TBSTF
MALREKE00DE133P00K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies NRE-HW3R3M450V10X20F vs MALREKE00DE133P00K
KSG335M450S1A5H20K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, Teapo Electronic Corporation NRE-HW3R3M450V10X20F vs KSG335M450S1A5H20K
NREHW3R3M450V10X20YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, NIC Components Corp NRE-HW3R3M450V10X20F vs NREHW3R3M450V10X20YF
MALREKE00DE133PG0K CAP,AL2O3,3.3UF,450VDC,20% -TOL,20% +TOL Vishay Roederstein NRE-HW3R3M450V10X20F vs MALREKE00DE133PG0K
GUM2W3R3M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF Gemmy Electronics Co Ltd NRE-HW3R3M450V10X20F vs GUM2W3R3M
NREHW3R3M450V10X20TBNYF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, NIC Components Corp NRE-HW3R3M450V10X20F vs NREHW3R3M450V10X20TBNYF
ESG335M450AH4AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED KEMET Corporation NRE-HW3R3M450V10X20F vs ESG335M450AH4AA
KF3R3M450 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF Capxon International Electronics Co Ltd NRE-HW3R3M450V10X20F vs KF3R3M450

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRE-HW3R3M450V10X20F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRE-HW3R3M450V10X20F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRE-HW3R3M450V10X20F would you like to use for your alert(s)?
  • Please alert me when NRE-HW3R3M450V10X20F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRE-HW3R3M450V10X20F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRE-HW3R3M450V10X20F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRE-HW3R3M450V10X20F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRE-HW3R3M450V10X20F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRE-HW3R3M450V10X20F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: