Part Details for NRE-HW470M160V12.5X20 by NIC Components Corp
Overview of NRE-HW470M160V12.5X20 by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-HW470M160V12.5X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Aluminium, 47uf, 160V, 20±% | 2075 |
|
$0.1170 / $0.2700 | Buy Now |
Part Details for NRE-HW470M160V12.5X20
NRE-HW470M160V12.5X20 CAD Models
NRE-HW470M160V12.5X20 Part Data Attributes
|
NRE-HW470M160V12.5X20
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-HW470M160V12.5X20
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7060 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.2406 mA | |
Length | 20 mm | |
Manufacturer Series | NRE-HW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 172 mA | |
Series | NRE-HW | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |