Part Details for NRE-HW680M200V12.5X25TBF by NIC Components Corp
Overview of NRE-HW680M200V12.5X25TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-HW680M200V12.5X25TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-HW680M200V12.5
|
Avnet Americas | CAP ALUM 68UF 200VDC 20% 12.5 X 25 RDL - Ammo Pack (Alt: NRE-HW680M200V12.5) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3656 / $0.3878 | Buy Now |
Part Details for NRE-HW680M200V12.5X25TBF
NRE-HW680M200V12.5X25TBF CAD Models
NRE-HW680M200V12.5X25TBF Part Data Attributes
|
NRE-HW680M200V12.5X25TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-HW680M200V12.5X25TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4880 mΩ | |
Leakage Current | 0.297 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 228 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-HW680M200V12.5X25TBF
This table gives cross-reference parts and alternative options found for NRE-HW680M200V12.5X25TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-HW680M200V12.5X25TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVY2D680MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | NRE-HW680M200V12.5X25TBF vs UVY2D680MHD1CC |
1680MCMAB25RGN911B | CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-HW680M200V12.5X25TBF vs 1680MCMAB25RGN911B |
8680MCMAB25RGN011P | CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-HW680M200V12.5X25TBF vs 8680MCMAB25RGN011P |
B43082A2686M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | TDK Corporation | NRE-HW680M200V12.5X25TBF vs B43082A2686M002 |
B43851K2686M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | NRE-HW680M200V12.5X25TBF vs B43851K2686M002 |
1680MCMAB25RGN911P | CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-HW680M200V12.5X25TBF vs 1680MCMAB25RGN911P |
8680MCMAB25RGN211M | CAP,AL2O3,68UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-HW680M200V12.5X25TBF vs 8680MCMAB25RGN211M |
UVY2D680MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | NRE-HW680M200V12.5X25TBF vs UVY2D680MHD1CM |
B43851K2686M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRE-HW680M200V12.5X25TBF vs B43851K2686M002 |
UVY2D680MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | NRE-HW680M200V12.5X25TBF vs UVY2D680MHD1CA |