Part Details for NRE-JL101M16V5X11TBNF by NIC Components Corp
Overview of NRE-JL101M16V5X11TBNF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Electronic Manufacturing
Automotive
Part Details for NRE-JL101M16V5X11TBNF
NRE-JL101M16V5X11TBNF CAD Models
NRE-JL101M16V5X11TBNF Part Data Attributes
|
NRE-JL101M16V5X11TBNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-JL101M16V5X11TBNF
NIC Components Corp
CAP,AL2O3,100UF,16VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 400 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 250 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for NRE-JL101M16V5X11TBNF
This table gives cross-reference parts and alternative options found for NRE-JL101M16V5X11TBNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-JL101M16V5X11TBNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16YXJ100MCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRE-JL101M16V5X11TBNF vs 16YXJ100MCC5X11 |
NRSH101M16V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL101M16V5X11TBNF vs NRSH101M16V5X11TBSTF |
16YXJ100MFA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL101M16V5X11TBNF vs 16YXJ100MFA5X11 |
B41821A4107M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRE-JL101M16V5X11TBNF vs B41821A4107M000 |
16ZLH100MCA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL101M16V5X11TBNF vs 16ZLH100MCA5X11 |
NRE-JL101M16V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL101M16V5X11TBNF vs NRE-JL101M16V5X11TBF |
NRE-JL101M16V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL101M16V5X11TBNF vs NRE-JL101M16V5X11TBSTF |
16ZLH100MCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL101M16V5X11TBNF vs 16ZLH100MCC5X11 |
16ZLH100MEFCCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL101M16V5X11TBNF vs 16ZLH100MEFCCC5X11 |
NRE-JL101M16V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL101M16V5X11TBNF vs NRE-JL101M16V5X11TBF1F |