Part Details for NRE-JL102M16V10X16F by NIC Components Corp
Overview of NRE-JL102M16V10X16F by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-JL102M16V10X16F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-JL102M16V10X16
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRE-JL102M16V10X16) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1188 / $0.1260 | Buy Now |
DISTI #
NRE-JL102M16V10X16
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRE-JL102M16V10X16) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1188 / $0.1260 | Buy Now |
DISTI #
NRE-JL102M16V10X16
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRE-JL102M16V10X16) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1188 / $0.1260 | Buy Now |
DISTI #
NRE-JL102M16V10X16F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 16 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: NRE-JL102M16V10X16F) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRE-JL102M16V10X16F
NRE-JL102M16V10X16F CAD Models
NRE-JL102M16V10X16F Part Data Attributes
|
NRE-JL102M16V10X16F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-JL102M16V10X16F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.16 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 907.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-JL102M16V10X16F
This table gives cross-reference parts and alternative options found for NRE-JL102M16V10X16F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-JL102M16V10X16F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16MCZ1000MCA10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL102M16V10X16F vs 16MCZ1000MCA10X16 |
MAL217255102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRE-JL102M16V10X16F vs MAL217255102E3 |
16ZLH1000MEFCRI10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | NRE-JL102M16V10X16F vs 16ZLH1000MEFCRI10X16 |
MK1C108M10016QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | NRE-JL102M16V10X16F vs MK1C108M10016QL |
NRSK102M16V10X16TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL102M16V10X16F vs NRSK102M16V10X16TBF |
16ZLH1000MCA10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL102M16V10X16F vs 16ZLH1000MCA10X16 |
LQ1C108M10016CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRE-JL102M16V10X16F vs LQ1C108M10016CS |
UHM1C102MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRE-JL102M16V10X16F vs UHM1C102MPD |
16ZLH1000MEFCRX10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | NRE-JL102M16V10X16F vs 16ZLH1000MEFCRX10X16 |
NRE-JL102M16V10X16TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL102M16V10X16F vs NRE-JL102M16V10X16TBF |