Part Details for NRE-JL330M35V5X11F by NIC Components Corp
Overview of NRE-JL330M35V5X11F by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-JL330M35V5X11F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-JL330M35V5X11F
|
Avnet Americas | CAP ALUM 33UF 35VDC 20% 5 X 11 RDL - Bulk (Alt: NRE-JL330M35V5X11F) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0359 | Buy Now |
DISTI #
NRE-JL330M35V5X11F
|
Avnet Americas | CAP ALUM 33UF 35VDC 20% 5 X 11 RDL - Bulk (Alt: NRE-JL330M35V5X11F) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0359 | Buy Now |
DISTI #
NRE-JL330M35V5X11F
|
Avnet Americas | CAP ALUM 33UF 35VDC 20% 5 X 11 RDL - Bulk (Alt: NRE-JL330M35V5X11F) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0359 | Buy Now |
Part Details for NRE-JL330M35V5X11F
NRE-JL330M35V5X11F CAD Models
NRE-JL330M35V5X11F Part Data Attributes
|
NRE-JL330M35V5X11F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-JL330M35V5X11F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.01155 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 137.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-JL330M35V5X11F
This table gives cross-reference parts and alternative options found for NRE-JL330M35V5X11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-JL330M35V5X11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE350ETB330ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRE-JL330M35V5X11F vs EKZE350ETB330ME11D |
ML1V336M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | NRE-JL330M35V5X11F vs ML1V336M05011CS |
35YXG33MCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL330M35V5X11F vs 35YXG33MCC5X11 |
35ZL33MEFCCA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF | Rubycon Corporation | NRE-JL330M35V5X11F vs 35ZL33MEFCCA5X11 |
35YXH33MEFCCA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL330M35V5X11F vs 35YXH33MEFCCA5X11 |
35ZLG33MFA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL330M35V5X11F vs 35ZLG33MFA5X11 |
WF1V336M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRE-JL330M35V5X11F vs WF1V336M05011CS |
35ZLG33MEFCFA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL330M35V5X11F vs 35ZLG33MEFCFA5X11 |
35YXG33MCE5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL330M35V5X11F vs 35YXG33MCE5X11 |
35ZLG33MEFCCE5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL330M35V5X11F vs 35ZLG33MEFCCE5X11 |