Part Details for NRE-JL470M35V5X11TBF by NIC Components Corp
Overview of NRE-JL470M35V5X11TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-JL470M35V5X11TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-JL470M35V5X11T
|
Avnet Americas | CAP ALUM 47UF 35VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRE-JL470M35V5X11T) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0383 / $0.0406 | Buy Now |
Part Details for NRE-JL470M35V5X11TBF
NRE-JL470M35V5X11TBF CAD Models
NRE-JL470M35V5X11TBF Part Data Attributes
|
NRE-JL470M35V5X11TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-JL470M35V5X11TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.01645 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 175 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-JL470M35V5X11TBF
This table gives cross-reference parts and alternative options found for NRE-JL470M35V5X11TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-JL470M35V5X11TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-JL470M35V5X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL470M35V5X11TBF vs NRE-JL470M35V5X11F |
SE035M0047B2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | NRE-JL470M35V5X11TBF vs SE035M0047B2F-0511 |
NRZJ470M35V5X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL470M35V5X11TBF vs NRZJ470M35V5X11F |
ESL476M035AC3AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | NRE-JL470M35V5X11TBF vs ESL476M035AC3AA |
NRZJ470M35V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL470M35V5X11TBF vs NRZJ470M35V5X11TBSTF |
NRSH470M35V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL470M35V5X11TBF vs NRSH470M35V5X11TBF1F |
NRE-JL470M35V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL470M35V5X11TBF vs NRE-JL470M35V5X11TBSTF |
SE035M0047A5F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | NRE-JL470M35V5X11TBF vs SE035M0047A5F-0511 |
NRZJ470M35V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL470M35V5X11TBF vs NRZJ470M35V5X11TBF1F |
NRZJ470M35V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-JL470M35V5X11TBF vs NRZJ470M35V5X11TBF |