Part Details for NRE-JL472M16V16X25SP7.5LSF by NIC Components Corp
Overview of NRE-JL472M16V16X25SP7.5LSF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Electronic Manufacturing
Automotive
Part Details for NRE-JL472M16V16X25SP7.5LSF
NRE-JL472M16V16X25SP7.5LSF CAD Models
NRE-JL472M16V16X25SP7.5LSF Part Data Attributes
|
NRE-JL472M16V16X25SP7.5LSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-JL472M16V16X25SP7.5LSF
NIC Components Corp
CAP,AL2O3,4.7MF,16VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 21 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2930 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for NRE-JL472M16V16X25SP7.5LSF
This table gives cross-reference parts and alternative options found for NRE-JL472M16V16X25SP7.5LSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-JL472M16V16X25SP7.5LSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQ1C478M16025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRE-JL472M16V16X25SP7.5LSF vs LQ1C478M16025CS |
MAL214865472E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRE-JL472M16V16X25SP7.5LSF vs MAL214865472E3 |
16ZLH4700MEFCGC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF | Rubycon Corporation | NRE-JL472M16V16X25SP7.5LSF vs 16ZLH4700MEFCGC16X25 |
MAL214855472E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRE-JL472M16V16X25SP7.5LSF vs MAL214855472E3 |
B41821A4478M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRE-JL472M16V16X25SP7.5LSF vs B41821A4478M004 |
LQ1C478M16025SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRE-JL472M16V16X25SP7.5LSF vs LQ1C478M16025SS |
16ZLH4700MKC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL472M16V16X25SP7.5LSF vs 16ZLH4700MKC16X25 |
B41821A4478M012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRE-JL472M16V16X25SP7.5LSF vs B41821A4478M012 |
B41821A4478M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | NRE-JL472M16V16X25SP7.5LSF vs B41821A4478M004 |
16ZLH4700MCE16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-JL472M16V16X25SP7.5LSF vs 16ZLH4700MCE16X25 |