Part Details for NRE-L332M6.3V18X21F by NIC Components Corp
Overview of NRE-L332M6.3V18X21F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-L332M6.3V18X21F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-L332M6.3V18X21F
|
Avnet Abacus | Cap Aluminum 3300uF 6.3V 20% (18 X 21mm) Radial 7.5mm 3000 hr Bulk (Alt: NRE-L332M6.3V18X21F) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRE-L332M6.3V18X21F
NRE-L332M6.3V18X21F CAD Models
NRE-L332M6.3V18X21F Part Data Attributes
|
NRE-L332M6.3V18X21F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-L332M6.3V18X21F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 140 mΩ | |
Leakage Current | 0.6237 mA | |
Length | 21 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1330 mA | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-L332M6.3V18X21F
This table gives cross-reference parts and alternative options found for NRE-L332M6.3V18X21F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-L332M6.3V18X21F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NREL332M6.3V18X21SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | NRE-L332M6.3V18X21F vs NREL332M6.3V18X21SP7.5LSF |
NREL332M6.3V18X21F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | NRE-L332M6.3V18X21F vs NREL332M6.3V18X21F3CF |
NREL332M6.3V18X21F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | NRE-L332M6.3V18X21F vs NREL332M6.3V18X21F3F |