Part Details for NRE-S100M50V5X7TBF1F by NIC Components Corp
Overview of NRE-S100M50V5X7TBF1F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-S100M50V5X7TBF1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-S100M50V5X7TBF
|
Avnet Americas | CAP ALUM 10UF 50VDC 20% 5 X 7 RDL - Ammo Pack (Alt: NRE-S100M50V5X7TBF) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0193 | Buy Now |
Part Details for NRE-S100M50V5X7TBF1F
NRE-S100M50V5X7TBF1F CAD Models
NRE-S100M50V5X7TBF1F Part Data Attributes
|
NRE-S100M50V5X7TBF1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-S100M50V5X7TBF1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16600 mΩ | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 34 mA | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm |
Alternate Parts for NRE-S100M50V5X7TBF1F
This table gives cross-reference parts and alternative options found for NRE-S100M50V5X7TBF1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-S100M50V5X7TBF1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-S100M50V5X7TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-S100M50V5X7TBF1F vs NRE-S100M50V5X7TBF |
NRE-S100M50V5X7TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-S100M50V5X7TBF1F vs NRE-S100M50V5X7TBSTF |
ECEA1HKA100B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRE-S100M50V5X7TBF1F vs ECEA1HKA100B |
ECEA1HKA100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRE-S100M50V5X7TBF1F vs ECEA1HKA100 |
ECEA1HKA100I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRE-S100M50V5X7TBF1F vs ECEA1HKA100I |