Part Details for NRE-S220M25V5X7TBSTF by NIC Components Corp
Overview of NRE-S220M25V5X7TBSTF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-S220M25V5X7TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-S220M25V5X7TBS
|
Avnet Americas | CAP ALUM 22UF 25VDC 20% 5 X 7 RDL - Ammo Pack (Alt: NRE-S220M25V5X7TBS) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0193 | Buy Now |
Part Details for NRE-S220M25V5X7TBSTF
NRE-S220M25V5X7TBSTF CAD Models
NRE-S220M25V5X7TBSTF Part Data Attributes
|
NRE-S220M25V5X7TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-S220M25V5X7TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 10600 mΩ | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 43 mA | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm |
Alternate Parts for NRE-S220M25V5X7TBSTF
This table gives cross-reference parts and alternative options found for NRE-S220M25V5X7TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-S220M25V5X7TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220LDM0507SCN5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | NRE-S220M25V5X7TBSTF vs 8220LDM0507SCN5D |
2220LDM0507SCN481F | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-S220M25V5X7TBSTF vs 2220LDM0507SCN481F |
8220LDM0507SCN085B | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-S220M25V5X7TBSTF vs 8220LDM0507SCN085B |
E025226M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | Maxcap Electronics Sdn Bhd | NRE-S220M25V5X7TBSTF vs E025226M |
2220LDM0507SCN185M | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-S220M25V5X7TBSTF vs 2220LDM0507SCN185M |
UTLM22M25CF15X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | NRE-S220M25V5X7TBSTF vs UTLM22M25CF15X7 |
2220LDM0507SCN18FB | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-S220M25V5X7TBSTF vs 2220LDM0507SCN18FB |
2220LDM0507SCN28EB | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-S220M25V5X7TBSTF vs 2220LDM0507SCN28EB |
8220LDM0507SCN281D | CAP,AL2O3,22UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-S220M25V5X7TBSTF vs 8220LDM0507SCN281D |
25MS722MEFCFA5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-S220M25V5X7TBSTF vs 25MS722MEFCFA5X7 |