There are no models available for this part yet.
Overview of NRE-S221M6.3V6.3X7F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRE-S221M6.3V6.3X7F by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRE-S221M6.3V6.3X7F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220uF, 6.3V, � 20%, 1000 hours @ 85�C, Radial Leaded (Alt: NRE-S221M6.3V6.3X7F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for NRE-S221M6.3V6.3X7F by NIC Components Corp
Part Data Attributes for NRE-S221M6.3V6.3X7F by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
2490 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.01386 mA
|
Length
|
7 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
95 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.24
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NRE-S221M6.3V6.3X7F
This table gives cross-reference parts and alternative options found for NRE-S221M6.3V6.3X7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-S221M6.3V6.3X7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USW0J221MDD1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRE-S221M6.3V6.3X7F vs USW0J221MDD1BA |
8221LAMAA07SCN38FA | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-S221M6.3V6.3X7F vs 8221LAMAA07SCN38FA |
8221LAMAA07SCN3850 | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-S221M6.3V6.3X7F vs 8221LAMAA07SCN3850 |
8221LAMAA07SCN48EA | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-S221M6.3V6.3X7F vs 8221LAMAA07SCN48EA |
8221LAMAA07SCN5E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | NRE-S221M6.3V6.3X7F vs 8221LAMAA07SCN5E |
8221LAMAA07SC07E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | NRE-S221M6.3V6.3X7F vs 8221LAMAA07SC07E |
1221LAMAA07SCN281D | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-S221M6.3V6.3X7F vs 1221LAMAA07SCN281D |
ESRG6R3ELL221MF07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | NRE-S221M6.3V6.3X7F vs ESRG6R3ELL221MF07A |
1221LAMAA07SCN385C | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-S221M6.3V6.3X7F vs 1221LAMAA07SCN385C |
2221LAMAA07SCN581B | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-S221M6.3V6.3X7F vs 2221LAMAA07SCN581B |