Part Details for NRE-S2R2M63V4X7TBSTF by NIC Components Corp
Overview of NRE-S2R2M63V4X7TBSTF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-S2R2M63V4X7TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-S2R2M63V4X7TBS
|
Avnet Americas | CAP ALUM 2.2UF 63VDC 20% 4 X 7 RDL - Ammo Pack (Alt: NRE-S2R2M63V4X7TBS) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0186 | Buy Now |
Part Details for NRE-S2R2M63V4X7TBSTF
NRE-S2R2M63V4X7TBSTF CAD Models
NRE-S2R2M63V4X7TBSTF Part Data Attributes
|
NRE-S2R2M63V4X7TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-S2R2M63V4X7TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60400 mΩ | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 17 mA | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 1.5 mm |
Alternate Parts for NRE-S2R2M63V4X7TBSTF
This table gives cross-reference parts and alternative options found for NRE-S2R2M63V4X7TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-S2R2M63V4X7TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82R2LGM0407SCN98ED | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-S2R2M63V4X7TBSTF vs 82R2LGM0407SCN98ED |
12R2LGM0407SCN38F0 | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-S2R2M63V4X7TBSTF vs 12R2LGM0407SCN38F0 |
22R2LGM0407SCN785D | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-S2R2M63V4X7TBSTF vs 22R2LGM0407SCN785D |
B41002A28225M016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF, | TDK Corporation | NRE-S2R2M63V4X7TBSTF vs B41002A28225M016 |
22R2LGM0407SCN585C | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-S2R2M63V4X7TBSTF vs 22R2LGM0407SCN585C |
82R2LGM0407SCN0810 | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-S2R2M63V4X7TBSTF vs 82R2LGM0407SCN0810 |
82R2LGM0407SCN58FJ | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-S2R2M63V4X7TBSTF vs 82R2LGM0407SCN58FJ |
12R2LGM0407SCN08EM | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-S2R2M63V4X7TBSTF vs 12R2LGM0407SCN08EM |
MAL209778228E6 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 2.2 uF, THROUGH HOLE MOUNT, 7 mmH RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | NRE-S2R2M63V4X7TBSTF vs MAL209778228E6 |
UTLML2R2M63TR24X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | NRE-S2R2M63V4X7TBSTF vs UTLML2R2M63TR24X7 |