Part Details for NRE-S330M35V6.3X7F by NIC Components Corp
Overview of NRE-S330M35V6.3X7F by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-S330M35V6.3X7F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 17 | 7200 |
|
$0.0450 / $0.3000 | Buy Now |
|
Bristol Electronics | Min Qty: 20 | 3600 |
|
$0.0525 / $0.2625 | Buy Now |
|
Quest Components | 6080 |
|
$0.0600 / $0.4000 | Buy Now | |
|
Quest Components | 2560 |
|
$0.1440 / $0.4800 | Buy Now | |
DISTI #
NRE-S330M35V6.3X7F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33uF, 35V, � 20%, 1000 hours @ 85�C, Radial Leaded (Alt: NRE-S330M35V6.3X7F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRE-S330M35V6.3X7F
NRE-S330M35V6.3X7F CAD Models
NRE-S330M35V6.3X7F Part Data Attributes
|
NRE-S330M35V6.3X7F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-S330M35V6.3X7F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6030 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.01155 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 60 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-S330M35V6.3X7F
This table gives cross-reference parts and alternative options found for NRE-S330M35V6.3X7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-S330M35V6.3X7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS1V336M6L007FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | NRE-S330M35V6.3X7F vs SS1V336M6L007FS |
USW1V330MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRE-S330M35V6.3X7F vs USW1V330MDD1CV |
USW1V330MDD1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRE-S330M35V6.3X7F vs USW1V330MDD1BB |
USR1V330MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | NRE-S330M35V6.3X7F vs USR1V330MDD1CV |
USW1V330MDD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRE-S330M35V6.3X7F vs USW1V330MDD1TE |
35MS733MEFCTZ6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF | Rubycon Corporation | NRE-S330M35V6.3X7F vs 35MS733MEFCTZ6.3X7 |
MAL209730339E6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRE-S330M35V6.3X7F vs MAL209730339E6 |
8330LEMAA07SCN98FM | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | NRE-S330M35V6.3X7F vs 8330LEMAA07SCN98FM |
USR1V330MDD1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | NRE-S330M35V6.3X7F vs USR1V330MDD1BA |
35MS733MEFCCC6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF | Rubycon Corporation | NRE-S330M35V6.3X7F vs 35MS733MEFCCC6.3X7 |