Part Details for NRE-SN1R0M50V4X7F by NIC Components Corp
Overview of NRE-SN1R0M50V4X7F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-SN1R0M50V4X7F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-SN1R0M50V4X7F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1 uF, 50 V, ? 20%, 1000 hours @ 85?C, Radial Leaded - Bulk (Alt: NRE-SN1R0M50V4X7F) RoHS: Compliant Min Qty: 12000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0455 | Buy Now |
Part Details for NRE-SN1R0M50V4X7F
NRE-SN1R0M50V4X7F CAD Models
NRE-SN1R0M50V4X7F Part Data Attributes
|
NRE-SN1R0M50V4X7F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-SN1R0M50V4X7F
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 199000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 10 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-SN1R0M50V4X7F
This table gives cross-reference parts and alternative options found for NRE-SN1R0M50V4X7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-SN1R0M50V4X7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-S1R0M50V4X7TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-SN1R0M50V4X7F vs NRE-S1R0M50V4X7TBF1F |
NRE-SN1R0M50V4X7TBF1F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 7MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-SN1R0M50V4X7F vs NRE-SN1R0M50V4X7TBF1F |
SEA010M1HBK-0407S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRE-SN1R0M50V4X7F vs SEA010M1HBK-0407S |
NRE-S1R0M50V4X7TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-SN1R0M50V4X7F vs NRE-S1R0M50V4X7TBF |
515D105M050HW6AE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | NRE-SN1R0M50V4X7F vs 515D105M050HW6AE3 |
NRE-SN1R0M50V4X7TBF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 7MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-SN1R0M50V4X7F vs NRE-SN1R0M50V4X7TBF |
NRE-S1R0M50V4X7TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-SN1R0M50V4X7F vs NRE-S1R0M50V4X7TBSTF |