There are no models available for this part yet.
Overview of NRE-SR10M63V4X7F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRE-SR10M63V4X7F by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRE-SR10M63V4X7F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 0.1 uF, 63 V, � 20%, 1000 hours @ 85�C, Radial Leaded (Alt: NRE-SR10M63V4X7F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for NRE-SR10M63V4X7F by NIC Components Corp
Part Data Attributes for NRE-SR10M63V4X7F by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
4 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
1320000 mΩ
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Manufacturer Series
|
NRE-S
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
1.2 mA
|
Series
|
NRE-S
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
1.5 mm
|
Alternate Parts for NRE-SR10M63V4X7F
This table gives cross-reference parts and alternative options found for NRE-SR10M63V4X7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-SR10M63V4X7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8R10LGM0407SCN0P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.1uF | Fenghua (HK) Electronics Ltd | NRE-SR10M63V4X7F vs 8R10LGM0407SCN0P |
8R10LGM0407SC01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.1uF | Fenghua (HK) Electronics Ltd | NRE-SR10M63V4X7F vs 8R10LGM0407SC01N |
8R10LGM0407SC00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.1uF | Fenghua (HK) Electronics Ltd | NRE-SR10M63V4X7F vs 8R10LGM0407SC00P |
NRE-SR10M63V4X7TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.1uF, | NIC Components Corp | NRE-SR10M63V4X7F vs NRE-SR10M63V4X7TBSTNF |
8R10LGM0407SC00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.1uF | Fenghua (HK) Electronics Ltd | NRE-SR10M63V4X7F vs 8R10LGM0407SC00E |
LAR10M63CF34X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.1uF | IBS Electronics Inc | NRE-SR10M63V4X7F vs LAR10M63CF34X7 |
M71JMR10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.1uF | Aihua Technology Group Co Ltd | NRE-SR10M63V4X7F vs M71JMR10 |
SEA0R1M1JBK-0407 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.1uF, | Lelon Electronics Corp | NRE-SR10M63V4X7F vs SEA0R1M1JBK-0407 |
8R10LGM0407SC07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.1uF | Fenghua (HK) Electronics Ltd | NRE-SR10M63V4X7F vs 8R10LGM0407SC07M |
B41002A28104M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.1uF, | TDK Corporation | NRE-SR10M63V4X7F vs B41002A28104M001 |