Part Details for NRE-SW100M25V5X7TBF by NIC Components Corp
Overview of NRE-SW100M25V5X7TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-SW100M25V5X7TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-SW100M25V5X7TB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRE-SW100M25V5X7TB) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0476 | Buy Now |
Part Details for NRE-SW100M25V5X7TBF
NRE-SW100M25V5X7TBF CAD Models
NRE-SW100M25V5X7TBF Part Data Attributes
|
NRE-SW100M25V5X7TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-SW100M25V5X7TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 51 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-SW100M25V5X7TBF
This table gives cross-reference parts and alternative options found for NRE-SW100M25V5X7TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-SW100M25V5X7TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UST1E100MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | NRE-SW100M25V5X7TBF vs UST1E100MDD1CP |
UST1E100MDD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | NRE-SW100M25V5X7TBF vs UST1E100MDD1CC |
UST1E100MDD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | NRE-SW100M25V5X7TBF vs UST1E100MDD1TE |
UST1E100MDD1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | NRE-SW100M25V5X7TBF vs UST1E100MDD1BA |
RK1E106M05007FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRE-SW100M25V5X7TBF vs RK1E106M05007FS |
RK1E106M05007CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRE-SW100M25V5X7TBF vs RK1E106M05007CS |
UST1E100MDD1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | NRE-SW100M25V5X7TBF vs UST1E100MDD1BB |
UST1E100MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | NRE-SW100M25V5X7TBF vs UST1E100MDD1CV |