There are no models available for this part yet.
Overview of NRE-SX100M35V5X7TBSTF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRE-SX100M35V5X7TBSTF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRE-SX100M35V5X7TB
|
Avnet Americas | CAP ALUM 10UF 35VDC 20% 5 X 7 RDL - Ammo Pack (Alt: NRE-SX100M35V5X7TB) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0495 | Buy Now |
CAD Models for NRE-SX100M35V5X7TBSTF by NIC Components Corp
Part Data Attributes for NRE-SX100M35V5X7TBSTF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
490 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0035 mA
|
Length
|
7 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
160 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
2 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NRE-SX100M35V5X7TBSTF
This table gives cross-reference parts and alternative options found for NRE-SX100M35V5X7TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-SX100M35V5X7TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEAGA1V100H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRE-SX100M35V5X7TBSTF vs EEAGA1V100H |
USF1V100MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | NRE-SX100M35V5X7TBSTF vs USF1V100MDD1CV |
USF1V100MDD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | NRE-SX100M35V5X7TBSTF vs USF1V100MDD1CT |
NRE-SW100M35V5X7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | NIC Components Corp | NRE-SX100M35V5X7TBSTF vs NRE-SW100M35V5X7F |
ECEA1VKG100 | CAP 10U +20-20 35DC AE RL | Panasonic Electronic Components | NRE-SX100M35V5X7TBSTF vs ECEA1VKG100 |
8100LEM0507SE07J | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-SX100M35V5X7TBSTF vs 8100LEM0507SE07J |
8100LEM0507SEN70 | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-SX100M35V5X7TBSTF vs 8100LEM0507SEN70 |
8100LEM0507SEN5N | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-SX100M35V5X7TBSTF vs 8100LEM0507SEN5N |
8100LEM0507SEN4D | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-SX100M35V5X7TBSTF vs 8100LEM0507SEN4D |
8100LEM0507SEN1M | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-SX100M35V5X7TBSTF vs 8100LEM0507SEN1M |