Part Details for NRE-SX331M6.3V6.3X7F by NIC Components Corp
Overview of NRE-SX331M6.3V6.3X7F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-SX331M6.3V6.3X7F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-SX331M6.3V6.3X
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 6.3 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRE-SX331M6.3V6.3X) RoHS: Compliant Min Qty: 8000 Package Multiple: 200 Container: Bulk | 0 |
|
$0.0541 / $0.0574 | Buy Now |
Part Details for NRE-SX331M6.3V6.3X7F
NRE-SX331M6.3V6.3X7F CAD Models
NRE-SX331M6.3V6.3X7F Part Data Attributes
|
NRE-SX331M6.3V6.3X7F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-SX331M6.3V6.3X7F
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.02079 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 0.2175 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |