Part Details for NRE-WY150M200V8X20TBF by NIC Components Corp
Overview of NRE-WY150M200V8X20TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-WY150M200V8X20TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-WY150M200V8X20
|
Avnet Americas | CAP ALUM 15UF 200VDC 20% 8 X 20 RDL - Ammo Pack (Alt: NRE-WY150M200V8X20) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2099 / $0.2226 | Buy Now |
Part Details for NRE-WY150M200V8X20TBF
NRE-WY150M200V8X20TBF CAD Models
NRE-WY150M200V8X20TBF Part Data Attributes
|
NRE-WY150M200V8X20TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-WY150M200V8X20TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16590 mΩ | |
Leakage Current | 0.34 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 72 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-WY150M200V8X20TBF
This table gives cross-reference parts and alternative options found for NRE-WY150M200V8X20TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-WY150M200V8X20TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200RX3015MTA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 15uF, | Rubycon Corporation | NRE-WY150M200V8X20TBF vs 200RX3015MTA8X20 |
200RX3015MCE8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-WY150M200V8X20TBF vs 200RX3015MCE8X20 |
NRE-WY150M200V8X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 15uF, | NIC Components Corp | NRE-WY150M200V8X20TBF vs NRE-WY150M200V8X20F3CF |
200RX3015MT78X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 15uF, | Rubycon Corporation | NRE-WY150M200V8X20TBF vs 200RX3015MT78X20 |
NRE-WY150M200V8X20TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 15uF, | NIC Components Corp | NRE-WY150M200V8X20TBF vs NRE-WY150M200V8X20TBSTNF |
NRE-WY150M200V8X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 15uF, | NIC Components Corp | NRE-WY150M200V8X20TBF vs NRE-WY150M200V8X20SP7.5LSF |
NRE-WY150M200V8X20TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 15uF, | NIC Components Corp | NRE-WY150M200V8X20TBF vs NRE-WY150M200V8X20TBSTF |
200RX3015MKC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-WY150M200V8X20TBF vs 200RX3015MKC8X20 |
NRE-WY150M200V8X20YF | Fixed Capacitor, | NIC Components Corp | NRE-WY150M200V8X20TBF vs NRE-WY150M200V8X20YF |
NRE-WY150M200V8X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 15uF, | NIC Components Corp | NRE-WY150M200V8X20TBF vs NRE-WY150M200V8X20SPF |