Part Details for NRE-WY222M10V12.5X25F by NIC Components Corp
Overview of NRE-WY222M10V12.5X25F by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Price & Stock for NRE-WY222M10V12.5X25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-WY222M10V12.5X
|
Avnet Americas | CAP ALUM 2200UF 10VDC 20% 12.5 X 25 RDL - Bulk (Alt: NRE-WY222M10V12.5X) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3423 / $0.3826 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1500 |
|
$0.1575 / $0.5625 | Buy Now |
|
Quest Components | 1200 |
|
$0.1950 / $0.7500 | Buy Now | |
DISTI #
NRE-WY222M10V12.5X
|
Avnet Americas | CAP ALUM 2200UF 10VDC 20% 12.5 X 25 RDL - Bulk (Alt: NRE-WY222M10V12.5X) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3423 / $0.3826 | Buy Now |
Part Details for NRE-WY222M10V12.5X25F
NRE-WY222M10V12.5X25F CAD Models
NRE-WY222M10V12.5X25F Part Data Attributes:
|
NRE-WY222M10V12.5X25F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-WY222M10V12.5X25F
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.22 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1144 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-WY222M10V12.5X25F
This table gives cross-reference parts and alternative options found for NRE-WY222M10V12.5X25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-WY222M10V12.5X25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10RX302200MCC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-WY222M10V12.5X25F vs 10RX302200MCC12.5X25 |
10RX302200MRX12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | NRE-WY222M10V12.5X25F vs 10RX302200MRX12.5X25 |
10RX302200MG412.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF | Rubycon Corporation | NRE-WY222M10V12.5X25F vs 10RX302200MG412.5X25 |
10RX302200MSG12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | NRE-WY222M10V12.5X25F vs 10RX302200MSG12.5X25 |
NRE-WY222M10V12.5X25TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-WY222M10V12.5X25F vs NRE-WY222M10V12.5X25TB15MMPF |