NREH4R7M160V6.3X11F
NIC Components Corp
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of NREH4R7M160V6.3X11F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NREH4R7M160V6.3X11F by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NRE-H4R7M160V6.3X1
Avnet Americas Aluminum Electrolytic Capacitor, 4.7 uF, 160 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: NRE-H4R7M160V6.3X1) RoHS: Compliant Min Qty: 6000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 6,000 $0.0406
  • 6,400 $0.0394
  • 12,400 $0.0383
$0.0383 / $0.0406 Buy Now

CAD Models for NREH4R7M160V6.3X11F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NREH4R7M160V6.3X11F by NIC Components Corp

NREH4R7M160V6.3X11F
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.0060
Factory Lead Time
16 Weeks
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ESR
70600 mΩ
JESD-609 Code
e3
Leakage Current
0.03756 mA
Manufacturer Series
NRE-H
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
55 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. NREH4R7M160V6.3X11F
    NIC Components Corp
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for NREH4R7M160V6.3X11F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NREH4R7M160V6.3X11F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NREH4R7M160V6.3X11F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NREH4R7M160V6.3X11F would you like to use for your alert(s)?
  • Please alert me when NREH4R7M160V6.3X11F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NREH4R7M160V6.3X11F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NREH4R7M160V6.3X11F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NREH4R7M160V6.3X11F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NREH4R7M160V6.3X11F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NREH4R7M160V6.3X11F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: