Part Details for NREL102M35V18X16F by NIC Components Corp
Overview of NREL102M35V18X16F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Smart Cities
Energy and Power Systems
Renewable Energy
Price & Stock for NREL102M35V18X16F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-L102M35V18X16F
|
Avnet Americas | Cap Aluminum 1000uF 35V 20% (18 X 16mm) Radial 7.5mm 3000 hr 85°C Bulk - Bulk (Alt: NRE-L102M35V18X16F) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$0.7946 / $0.9311 | Buy Now |
Part Details for NREL102M35V18X16F
NREL102M35V18X16F CAD Models
NREL102M35V18X16F Part Data Attributes
|
NREL102M35V18X16F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NREL102M35V18X16F
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |